
The MCZ33905D5EKR2 is an IC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 18V and has a supply current of 4mA. The IC is packaged in SOIC and is available in quantities of 1000. It is not radiation hardened and is not RoHS compliant.
NXP MCZ33905D5EKR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Weight | 0.027025oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33905D5EKR2 to view detailed technical specifications.
No datasheet is available for this part.
