NXP MCZ33937EK/R2 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | NMOS |
| Weight | 0.027776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33937EK/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
