NXP MCZ33998EG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Outputs | 3 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 2.6V |
| Voltage - Output 3 | 2.6V |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33998EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
