MIFARE Ultralight Contactless Single Ticket IC PLLMC T/R
NXP MF0MOA4U10/D,118 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MF0MOA4U10/D,118 to view detailed technical specifications.
No datasheet is available for this part.