NXP MFEV710,599 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1 |
| Series | LPC1700 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MFEV710,599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.