
NFC/RFID Read/Write IC operating at 13.56 MHz, designed for surface mount applications. This 32-pin HVQFN EP component features a maximum package dimension of 5.1mm x 5.1mm x 0.95mm, supporting a read/write operation with a typical covered range of 50mm. It operates within a voltage range up to 3.6V and functions across an industrial temperature range of -25°C to 85°C.
Sign in to ask questions about the NXP MFRC52201HN1,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MFRC52201HN1,157 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Module/IC Classification | IC |
| Operation | Read/Write |
| Frequency Range | 13.56(Typ)MHz |
| Covered Range | 50mm |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MFRC52201HN1,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.