
NFC/RFID Read/Write Integrated Circuit operating at 13.56MHz. Features I2C, SPI, and UART interfaces for versatile connectivity. Designed for a supply voltage range of 2.5V to 3.3V, with an operating temperature range of -25°C to 85°C. This RoHS compliant component is supplied in a 32-pin HVQFN package, with 490 units per tray.
NXP MFRC52202HN1,151 technical specifications.
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP MFRC52202HN1,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
