
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
Checking distributor stock and pricing after the page loads.
NXP MFRC52302HN1,157 technical specifications.
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |