NXP MFRC53001T/0FE,112 technical specifications.
| Package/Case | SOIC |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3072b |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFRC530 |
| Supply Current | 40mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP MFRC53001T/0FE,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
