NXP MFRC53101T technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Length | 20.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.