
The MFRC53101T/0FE,112 is a 13.56MHz RFID reader IC from NXP, featuring a SPI interface and 3072b of memory. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 150°C. The device is packaged in a SO package and is lead-free. It is compliant with RoHS regulations and has a package quantity of 24 units per rail/Tube packaging.
NXP MFRC53101T/0FE,112 technical specifications.
| Package/Case | SO |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3072b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFRC531 |
| Type | Integrated Circuit (IC) |
| Weight | 0.027023oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MFRC53101T/0FE,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
