
NFC/RFID read/write integrated circuit operating at 13.56 MHz, featuring 8KByte memory capacity and a 120 mm covered range. This 32-pin HVQFN EP package, with dimensions of 5.1mm x 5.1mm x 0.95mm, supports surface mount installation. It operates with a maximum supply voltage of 5.5 V and functions within a temperature range of -25 °C to 85 °C.
Sign in to ask questions about the NXP MFRC63002HN,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MFRC63002HN,118 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Module/IC Classification | IC |
| Operation | Read/Write |
| Memory Size | 8KByte |
| Frequency Range | 13.56(Typ)MHz |
| Covered Range | 120mm |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MFRC63002HN,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.