The MIMXRT1062CVJ5B is part of the i.MX RT1060 family of crossover processors, featuring NXP's implementation of the ARM Cortex-M7 core. It operates at speeds up to 527 MHz to provide high CPU performance and excellent real-time response. The device includes 1MB of on-chip RAM, advanced security features, and a wide range of peripheral interfaces including high-speed USB, Ethernet, and CAN FD. It is designed for industrial applications requiring high processing power and low power consumption.
NXP MIMXRT1062CVJ5B technical specifications.
| Core Processor | ARM Cortex-M7 |
| Core Speed | 527MHz |
| On-Chip RAM Size | 1MB |
| Operating Temperature | -40 to 105°C |
| Operating Voltage | 3.3V |
| Number of I/Os | 127 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for NXP MIMXRT1062CVJ5B to view detailed technical specifications.
No datasheet is available for this part.