The i.MX RT1060 is a high-performance crossover processor based on the Arm Cortex-M7 core, operating at 600 MHz. It features 1 MB of on-chip SRAM, a high-speed USB controller, dual 10/100 Ethernet controllers, and hardware acceleration for 2D graphics and security. This specific variant is designed for industrial applications and is housed in a 196-pin LFBGA package.
NXP MIMXRT1062DVJ6B technical specifications.
| Core Processor | Arm Cortex-M7 |
| Speed | 600MHz |
| RAM Size | 1MB |
| Input/Output | 127count |
| Operating Temperature | -40 to 105°C |
| Voltage Supply | 3.3V |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for NXP MIMXRT1062DVJ6B to view detailed technical specifications.
No datasheet is available for this part.