The i.MX RT1064 is a high-performance crossover microcontroller featuring an ARM Cortex-M7 core operating at 527 MHz. It includes 4 MB of on-chip Flash and 1 MB of on-chip SRAM. The device is designed for industrial applications requiring high real-time performance, offering rich connectivity including Ethernet with IEEE 1588 support, dual USB 2.0 OTG, and various serial interfaces. It integrates advanced security features and is packaged in a 196-pin MAPBGA.
NXP MIMXRT1064CVL5B technical specifications.
| Core Processor | ARM Cortex-M7 |
| Maximum Clock Speed | 527MHz |
| Program Memory Size | 4MB |
| RAM Size | 1MB |
| Operating Temperature | -40 to 105°C |
| Operating Supply Voltage | 3.3V |
| I/O Count | 127 |
| ADC Resolution | 12bit |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | SVHC Free |
Download the complete datasheet for NXP MIMXRT1064CVL5B to view detailed technical specifications.
No datasheet is available for this part.