The MIMXRT1160-EVK is a development platform for the i.MX RT1160 crossover MCU. It features a 6-layer through-hole PCB for enhanced EMC performance and supports the dual-core processor with 600 MHz Cortex-M7 and 240 MHz Cortex-M4 cores. The board includes 512 Mbit SDRAM, dual Ethernet ports, and MIPI-DSI/CSI connectors for display and camera integration.
Checking distributor stock and pricing after the page loads.
| Processor Core 1 | 600MHz |
| Processor Core 2 | 240MHz |
| On-board SDRAM | 512Mbit |
| Octal Flash | 512Mbit |
| QSPI Flash | 128Mbit |
| Ethernet Ports | 2count |
| RoHS | Compliant |