The MIMXRT1170-EVK is a demonstration and development platform for the i.MX RT1170 crossover processor. It features a dual-core architecture with a high-performance Arm Cortex-M7 core (up to 1 GHz) and a power-efficient Cortex-M4 core (up to 400 MHz). The board is a 6-layer through-hole PCB designed for enhanced EMC performance and includes comprehensive connectivity options such as Gigabit Ethernet, dual Micro-USB OTG, and an M.2 connector.
Checking distributor stock and pricing after the page loads.
| Processor | MIMXRT1176DVMAA |
| Cortex-M7 Core Speed | 1GHz |
| Cortex-M4 Core Speed | 400MHz |
| SDRAM Memory | 512Mbit |
| Octal Flash | 512Mbit |
| Ethernet Ports | 2count |
| USB Connectivity | 2x Micro-USB OTG |
| RoHS | Compliant |