
The MM912G634CM1AE is a 13-I/O microcontroller from NXP, featuring the HC08 core architecture and a FLASH memory type. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is mounted on a surface mount and is available in a LQFP package. It is compliant with RoHS regulations and is packaged in quantities of 250 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
NXP MM912G634CM1AE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MM912_634 |
| Supply Current | 8mA |
| Weight | 0.006871oz |
| RoHS | Compliant |
