NXP MM912G634CV1AE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Interface | LIN |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MM912_634 |
| Supply Current | 8mA |
| Weight | 0.006871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912G634CV1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
