
The MM912H634CM1AE is a surface mount microcontroller from NXP with a core architecture of HC08, operating at a maximum frequency of 20MHz and a supply voltage of 5V. It features 13 I/Os and a propagation delay of 20ns. The device is available in a 250-piece rail/Tube packaging and is compliant with RoHS regulations. The microcontroller operates within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
NXP MM912H634CM1AE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | MM912_634 |
| Supply Current | 8mA |
| Weight | 0.006871oz |
| RoHS | Compliant |