DUAL AXIS SPI INERTIAL SENSOR
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -100dBm |
| RoHS | Compliant |