NXP MMA6826AKWR2 technical specifications.
| Axis | X, Y |
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| Sensitivity | 8.2LSB/g |
| Series | MMA68XX |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6826AKWR2 to view detailed technical specifications.
No datasheet is available for this part.