
The MMA6856KWR2 is a 10-bit SPI accelerometer from NXP with a bandwidth of 400Hz. It features a QFN package and is designed for surface mount applications. The device operates with a supply voltage between -300mV and 7V, and has a supply current of 7mA. The MMA6856KWR2 is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
NXP MMA6856KWR2 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | QFN |
| Interface | SPI |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sensitivity | 8.2LSB/g |
| Supply Current | 7mA |
| RoHS | Compliant |
