Sign in to ask questions about the NXP MMA7360L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7360L technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | VFLGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7360L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.