Accelerometer Triple ±2g/±4g/±8g 2.8V 14-Pin LGA Tray
NXP MMA7450LT technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.