
Accelerometers - Board Mount 3-AXIS DIGITAL 12C&SP1
NXP MMA7456LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 125Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001164oz |
| RoHS | Compliant |
No datasheet is available for this part.
