Accelerometers - Board Mount Z-AXIS 40G W/CAP BOND
NXP MMA8104KEGR2 technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensitivity | 10mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.