
The MMA8204KEG is a digital output accelerometer from NXP, packaged in a SOIC package and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 6.3V and 30V. The device is RoHS compliant and available in quantities of 47 per package, which can be supplied in rail or tube packaging.
Sign in to ask questions about the NXP MMA8204KEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8204KEG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 10mV/g |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8204KEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.