
The MMA8204KEGR2 is a digital accelerometer from NXP, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages between 6.3V and 30V. This device is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the NXP MMA8204KEGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8204KEGR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 10mV/g |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8204KEGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.