
The MMA9550LT is a 32-bit 3-axis accelerometer from NXP, featuring a bandwidth of 244Hz. It is available in an LGA package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MMA9550LT supports I2C and SPI interfaces, making it suitable for a variety of applications.
Sign in to ask questions about the NXP MMA9550LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA9550LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 244Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA9550LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.