The MMBF5485 is a bipolar transistor with a voltage rating of 25V and a current rating of 40mA. It operates at a frequency of 200MHz and has a power dissipation of 225mW. The device is packaged on a tape and reel. It is compliant with Reach SVHC regulations and is lead free. The transistor is designed to withstand a test voltage of 8V.
Checking distributor stock and pricing after the page loads.
| Current Rating | 40mA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Noise Figure | 0.6dB |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| Test Voltage | 8V |
| Voltage Rating | 12V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |