The MMBZ5V6AL,215 is a unidirectional Zener diode from NXP with a clamping voltage of 8V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 24W and a leakage current of 500nA. The diode is packaged in a TO-236AB surface mount package with a length of 3mm. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
NXP MMBZ5V6AL,215 technical specifications.
| Capacitance | 280pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ5V6AL,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
