The MPC5566EVB is a comprehensive evaluation system designed for the Qorivva MPC5566 32-bit embedded controller. It is specifically engineered for automotive engine management and real-time control applications. The board features a breadboard area for signal access, multiple connectivity interfaces including CAN, LIN, and RS-232, and supports the Power Architecture technology core running at up to 132 MHz with 3 MB of embedded flash memory.
NXP MPC5566EVB technical specifications.
| Processor Architecture | Power Architecture e200z6 |
| Core Speed | 132MHz |
| Flash Memory | 3MB |
| SRAM | 128KB |
| CAN Interfaces | 1quantity |
| eTPU Channels | 32quantity |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5566EVB to view detailed technical specifications.
No datasheet is available for this part.