The MPC8535AVTATLA is a 32-bit microcontroller from NXP with a maximum operating frequency of 1.25GHz and a memory size of 32KB and 512KB. It features a 32-bit data bus width and supports I2C and USB interfaces. The device is packaged in a MAPBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 90°C, and the supply voltage range is from 950mV to 1.05V. The device is RoHS compliant.
NXP MPC8535AVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.