The MPC8535ECVTATLA is a 32-bit microcontroller with 512KB of RAM and 32KB of ROM. It operates at a supply voltage of 3.3V and features a maximum frequency of 250MHz. The device is packaged in a MAPBGA and is compliant with RoHS regulations. It supports I2C and USB interfaces and has a memory size of 32KB. The microcontroller can operate within a temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8535ECVTATLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535ECVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535ECVTATLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.