
Microprocessors - MPU 8536 NON E
NXP MPC8536AVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 32KB |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
