
The NXP MPC8536BVTATLA is a 32-bit microcontroller with 32KB of flash memory and 512KB of RAM. It operates at a maximum frequency of 250MHz and supports I2C and USB interfaces. The device is packaged in a MAPBGA package and is RoHS compliant. It can operate over a temperature range of 0°C to 105°C. The microcontroller is designed to run on a 3.3V supply voltage.
Sign in to ask questions about the NXP MPC8536BVTATLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536BVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536BVTATLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
