The MPR084QR2 is a capacitive touchscreen I2C/SPI bridge from NXP, available in a VQFN package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The device is RoHS compliant and features a surface mount package. It consumes an operating supply current of 1.62mA at 3.3V. The MPR084QR2 is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the NXP MPR084QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPR084QR2 technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 1.62mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| Weight | 0.002455oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPR084QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.