
Trans RF MOSFET N-CH 65V 3-Pin NI-780 T/R
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 1.99GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Output Power | 18W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |