Trans RF MOSFET N-CH 65V 3-Pin NI-880 T/R
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 1.93GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Output Power | 24W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |