Sign in to ask questions about the NXP MRF21010LSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF21010LSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 2.17GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF21010LSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
