
NXP MRF5S18060NR1 technical specifications.
| Frequency | 1.88GHz |
| Lead Free | Contains Lead |
| Output Power | 60W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S18060NR1 to view detailed technical specifications.
No datasheet is available for this part.