NXP MRF7S21170HS technical specifications.
| Frequency | 2.17GHz |
| Gain | 16dB |
| Output Power | 50W |
| Packaging | Bulk |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21170HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.