The MRF7S35015HSR5 is an N-Channel MOSFET with a drain to source breakdown voltage of 65V and a frequency of 3.5GHz. It has a gain of 16dB and an output power of 15W. The device is rated for a maximum operating temperature of 150°C and is available in a tape and reel packaging format with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 3.5GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| Weight | 0.088943oz |
| RoHS | Compliant |