The MRF8HP21080HSR5 is a high-power N-Channel MOSFET from NXP, featuring a breakdown voltage of 65V and an output power of 18W. It operates at a frequency of up to 860MHz and is suitable for surface mount applications. The device is RoHS compliant and has a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 860MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 18W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| RoHS | Compliant |