The MRF8P20100HR5 is a high-power N-CHANNEL MOSFET with a breakdown voltage of 65V and a gate to source voltage of 10V. It operates at frequencies up to 2.17GHz and can handle output powers of up to 28W. The device is packaged in a quantity of 50 per reel and is suitable for operation in temperatures up to 150°C.
NXP MRF8P20100HR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.6dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Output Power | 28W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
No datasheet is available for this part.