The MRF8P23160WHR5 is a 2-element RF power amplifier from NXP, operating within a frequency range of 2.3 to 2.4 GHz. It offers a gain of 15 dB and a maximum output power of 144 W. The amplifier is designed to withstand operating temperatures between -65°C and 125°C. It is packaged in quantities of 50 and supplied on tape and reel for easy mounting via screw terminals.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.4GHz |
| Gain | 15dB |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 144W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |