The MRF8P23160WHSR5 is a dual amplifier from NXP, operating over a frequency range of 2.3GHz to 2.4GHz. It provides a gain of 15dB and an output power of 144W. The device is designed for surface mount applications and has an operating temperature range of -65°C to 125°C. It is packaged in tape and reel quantities of 50 units.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.4GHz |
| Gain | 15dB |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 144W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |