The MRF8P26080HR5 is a N-Channel Power MOSFET from NXP with a drain to source breakdown voltage of 65V and an output power of 16W. It operates at a maximum frequency of 2.7GHz and a minimum frequency of 2.5GHz. The device is screw mount and RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 14.4dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 16W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |