The NXP MRF8S21120HR5 is a 65V N-CHANNEL power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum frequency of 2.17GHz and a minimum frequency of 2.11GHz. The device is RoHS compliant and is packaged in a tape and reel format with 50 pieces per reel. It has an output power of 16W and a weight of 0.226635oz.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.3GHz |
| Gain | 14.6dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 16W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |